HB1264B-Y-000 vs H1264B-35Y[PWRDOWN] feature comparison

HB1264B-Y-000 Hughes Aircraft

Buy Now Datasheet

H1264B-35Y[PWRDOWN] Hughes Aircraft

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HUGHES AIRCRAFT HUGHES AIRCRAFT
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 200 ns 250 ns
JESD-30 Code R-GDIP-T24 R-GDIP-T24
Memory Density 131072 bit 131072 bit
Memory IC Type MASK ROM MASK ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 24 24
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 16KX8 16KX8
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.035 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature STATIC CMOS
Output Characteristics 3-STATE

Compare HB1264B-Y-000 with alternatives

Compare H1264B-35Y[PWRDOWN] with alternatives