HAT2164H vs FDMS7670 feature comparison

HAT2164H Renesas Electronics Corporation

Buy Now Datasheet

FDMS7670 onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ONSEMI
Package Description LFPAK-5 QFN-8
Pin Count 5
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V 30 V
Drain Current-Max (ID) 60 A 105 A
Drain-source On Resistance-Max 0.0044 Ω 0.0038 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G4 R-PDSO-N5
Number of Elements 1 1
Number of Terminals 4 5
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 240 A 150 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2
Part Package Code PQFN-8
Manufacturer Package Code 483AE
Factory Lead Time 19 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 144 mJ
Feedback Cap-Max (Crss) 115 pF
JEDEC-95 Code MO-240AA
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max (Abs) 62 W
Terminal Finish Matte Tin (Sn) - annealed
Turn-off Time-Max (toff) 60 ns
Turn-on Time-Max (ton) 38 ns

Compare HAT2164H with alternatives

Compare FDMS7670 with alternatives