Part Details for FDMS7670 by onsemi
Overview of FDMS7670 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDMS7670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8863
|
Newark | Mosfet, N Channel, 30V, 0.0029Ohm, 42A, Power 56-8, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:42A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:62W Rohs Compliant: Yes |Onsemi FDMS7670 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6520 | Buy Now |
DISTI #
07R8510
|
Newark | Mosfet Transistor, N Channel, 42 A, 30 V, 0.0029 Ohm, 10 V, 1.9 V Rohs Compliant: Yes |Onsemi FDMS7670 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5080 / $0.6600 | Buy Now |
DISTI #
FDMS7670CT-ND
|
DigiKey | MOSFET N-CH 30V 21A/42A 8PQFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5149 In Stock |
|
$0.4889 / $1.5100 | Buy Now |
DISTI #
FDMS7670
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin Power 56 T/R - Tape and Reel (Alt: FDMS7670) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.4706 / $0.4878 | Buy Now |
DISTI #
512-FDMS7670
|
Mouser Electronics | MOSFETs 30V 42A N-Channel PowerTrench RoHS: Compliant | 7222 |
|
$0.5720 / $1.6900 | Buy Now |
|
Future Electronics | PT7 30/20V NCH POWERTRENCH MOSFET RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4900 / $0.5100 | Buy Now |
|
Onlinecomponents.com | N-Channel PowerTrench® MOSFET 30V, 3.8mΩ RoHS: Compliant | 0 |
|
$0.4965 / $1.0400 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, 21A, 30V, 0.0038ohm, N-Channel, MOSFET, MO-240AA RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.4723 / $0.5556 | Buy Now |
DISTI #
FDMS7670
|
TME | Transistor: N-MOSFET, unipolar, 30V, 42A, Idm: 150A, 62W, Power56 Min Qty: 1 | 0 |
|
$0.5610 / $0.8410 | RFQ |
DISTI #
FDMS7670
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.5000 | Buy Now |
Part Details for FDMS7670
FDMS7670 CAD Models
FDMS7670 Part Data Attributes
|
FDMS7670
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDMS7670
onsemi
N-Channel PowerTrench® MOSFET 30V, 3.8mΩ, PQFN-8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PQFN-8 | |
Package Description | QFN-8 | |
Manufacturer Package Code | 483AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 144 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 105 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 115 pF | |
JEDEC-95 Code | MO-240AA | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 62 W | |
Pulsed Drain Current-Max (IDM) | 150 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 38 ns |
Alternate Parts for FDMS7670
This table gives cross-reference parts and alternative options found for FDMS7670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDMS7670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STL75N3LLZH5 | STMicroelectronics | Check for Price | 19A, 30V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWERFLAT-8 | FDMS7670 vs STL75N3LLZH5 |
FDS7066N7 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 23A I(D), 30V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FLMP, SO-8 | FDMS7670 vs FDS7066N7 |
BSC057N03LSG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 17A I(D), 30V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | FDMS7670 vs BSC057N03LSG |
BSC079N03SG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 14.6A I(D), 30V, 0.0116ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | FDMS7670 vs BSC079N03SG |
BSC042N03LSG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 20A I(D), 30V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | FDMS7670 vs BSC042N03LSG |
FDMS7670 | Rochester Electronics LLC | Check for Price | 21A, 30V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, MO-240AA, ROHS COMPLIANT, POWER 56, 8 PIN | FDMS7670 vs FDMS7670 |
HAT2164H | Renesas Electronics Corporation | Check for Price | 60A, 30V, 0.0044ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5 | FDMS7670 vs HAT2164H |
BSC052N03S | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 18A I(D), 30V, 0.0082ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, TDSON-8 | FDMS7670 vs BSC052N03S |
HAT2099H | Renesas Electronics Corporation | Check for Price | 50A, 30V, 0.0073ohm, N-CHANNEL, Si, POWER, MOSFET, LFPAK-5 | FDMS7670 vs HAT2099H |
BSC016N03LSG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 32A I(D), 30V, 0.0023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC, TDSON-8 | FDMS7670 vs BSC016N03LSG |