BSC052N03S
vs
FDMS7670
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SMALL OUTLINE, R-PDSO-N8
ROHS COMPLIANT, POWER 56, 8 PIN
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE RATED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
168 mJ
144 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
30 V
30 V
Drain Current-Max (ID)
18 A
21 A
Drain-source On Resistance-Max
0.0082 Ω
0.0038 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-N8
R-PDSO-N5
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
8
5
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
54 W
62 W
Pulsed Drain Current-Max (IDM)
200 A
150 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFN
Manufacturer Package Code
8LD,PQFN,JEDEC MO-240 AA,5.0X6.0MM
HTS Code
8541.29.00.95
Case Connection
DRAIN
JEDEC-95 Code
MO-240AA
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BSC052N03S with alternatives
Compare FDMS7670 with alternatives