HAT2027R
vs
BSO303SPHXUMA1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
SOT
Package Description
FP-8DA, SOP-8
GREEN, PLASTIC, SOP-8
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1996-12-01
kg CO2e/kg
8.8
Average Weight (mg)
53.65
CO2e (mg)
472.12
Category CO2 Kg
8.8
Candidate List Date
2017-01-12
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
30 V
Drain Current-Max (ID)
7 A
7.2 A
Drain-source On Resistance-Max
0.053 Ω
0.021 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
MS-012AA
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Number of Elements
2
1
Number of Terminals
8
8
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
P-CHANNEL
Power Dissipation-Max (Abs)
2 W
Pulsed Drain Current-Max (IDM)
56 A
36 A
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
1
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
4 Weeks
Additional Feature
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
97 mJ
JESD-609 Code
e3
Moisture Sensitivity Level
3
Terminal Finish
Tin (Sn)
Compare HAT2027R with alternatives
Compare BSO303SPHXUMA1 with alternatives