HAS-1202AMB
vs
ADC804SHQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
BURR-BROWN CORP
Part Package Code
DIP
Package Description
DIP,
,
Pin Count
32
Reach Compliance Code
unknown
unknown
Category CO2 Kg
11.9
11.9
Analog Input Voltage-Max
5.12 V
10 V
Analog Input Voltage-Min
-5.12 V
-10 V
Conversion Time-Max
1.56 µs
17 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-MDIP-P32
R-CDIP-T24
JESD-609 Code
e0
Length
38.1 mm
Linearity Error-Max (EL)
0.0122%
0.012%
Moisture Sensitivity Level
NOT SPECIFIED
Negative Supply Voltage-Nom
-15 V
-15 V
Number of Analog In Channels
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
32
24
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Bit Code
BINARY, OFFSET BINARY
COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY
Output Format
PARALLEL, WORD
SERIAL
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
COMMERCIAL
Not Qualified
Sample Rate
0.641 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
5.08 mm
Supply Voltage-Nom
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
OTHER
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
22.86 mm
Base Number Matches
2
1
kg CO2e/kg
11.9
Average Weight (mg)
5781.95
CO2e (mg)
68805.205
Compliance Temperature Grade
Military: -55C to +125C
Supply Current-Max
26 mA
Compare ADC804SHQ with alternatives