ADC804SHQ vs ADS7807UB feature comparison

ADC804SHQ Burr-Brown Corp

Buy Now Datasheet

ADS7807UB Burr-Brown Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BURR-BROWN CORP BURR-BROWN CORP
Package Description , SOIC-28
Reach Compliance Code unknown unknown
Analog Input Voltage-Max 10 V 10 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 17 µs 20 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-CDIP-T24 R-PDSO-G28
Linearity Error-Max (EL) 0.012% 0.0023%
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1 1
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code COMPLEMENTARY BINARY, COMPLEMENTARY OFFSET BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL, PARALLEL, 8 BITS
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 26 mA
Supply Voltage-Nom 15 V 5 V
Surface Mount NO YES
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Rohs Code No
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code SOP28,.4
Sample Rate 0.04 MHz
Sample and Hold / Track and Hold SAMPLE
Technology CMOS
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm

Compare ADC804SHQ with alternatives