127150FS020G142ZU vs 127150FS020G642ZU feature comparison

127150FS020G142ZU Suyin Group

Buy Now Datasheet

127150FS020G642ZU Suyin Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUYIN CORP SUYIN CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TUBE PACKAGE WITHOUT CAP TUBE PACKAGE WITHOUT CAP
Board Mounting Option PEG PEG
Body Breadth 0.142 inch 0.142 inch
Body Depth 0.177 inch 0.177 inch
Body Length 0.624 inch 0.624 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU AU
Contact Finish Termination GOLD GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V 500VAC V
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material POLYESTER POLYESTER
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 1.27 mm 1.27 mm
Plating Thickness 5u inch 50u inch
Polarization Key POLARIZED KEY POLARIZED KEY
Rated Current (Signal) 1 A 1 A
Reference Standard UL UL
Terminal Length 0.091 inch 0.091 inch
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
Base Number Matches 1 1

Compare 127150FS020G142ZU with alternatives

Compare 127150FS020G642ZU with alternatives