HA7-5147A-5 vs HA7-5147R5254 feature comparison

HA7-5147A-5 Intersil Corporation

Buy Now Datasheet

HA7-5147R5254 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DIP CERDIP
Package Description DIP, DIP8,.3 DIP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.06 µA 0.15 µA
Bias Current-Max (IIB) @25C 0.04 µA
Common-mode Reject Ratio-Nom 126 dB 120 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 60 µV 300 µV
JESD-30 Code R-GDIP-T8 R-GDIP-T8
JESD-609 Code e0 e1
Low-Offset YES
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 28 V/us
Slew Rate-Nom 35 V/us 35 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 140000 140000
Voltage Gain-Min 600000
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Manufacturer Package Code F8.3A
Factory Lead Time 26 Weeks, 1 Day
Samacsys Manufacturer Renesas Electronics
Packing Method TUBE

Compare HA7-5147A-5 with alternatives

Compare HA7-5147R5254 with alternatives