HA7-5135-2
vs
OP-07AT/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTERSIL CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
DIP
Package Description
DIP, DIP8,.3
, CAN8,.2
Pin Count
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.004 µA
0.002 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
130 µV
25 µV
JESD-30 Code
R-XDIP-T8
O-MBCY-W8
JESD-609 Code
e0
e0
Low-Offset
YES
YES
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC
METAL
Package Code
DIP
Package Equivalence Code
DIP8,.3
CAN8,.2
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Slew Rate-Min
0.5 V/us
0.1 V/us
Supply Current-Max
1.7 mA
8 mA
Supply Voltage Limit-Max
20 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
WIRE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
BOTTOM
Voltage Gain-Min
1000000
300000
Base Number Matches
3
2
Average Bias Current-Max (IIB)
0.002 µA
Common-mode Reject Ratio-Min
110 dB
Common-mode Reject Ratio-Nom
126 dB
Neg Supply Voltage Limit-Max
-22 V
Screening Level
38535Q/M;38534H;883B
Slew Rate-Nom
0.3 V/us
Unity Gain BW-Nom
800
Compare HA7-5135-2 with alternatives
Compare OP-07AT/883B with alternatives