HA7-5020-5 vs MAX4395ESD-T feature comparison

HA7-5020-5 Harris Semiconductor

Buy Now Datasheet

MAX4395ESD-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description , 0.150 INCH, MS-012-AB, SO-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Consumer IC Type VIDEO AMPLIFIER
JESD-30 Code R-GDIP-T8 R-PDSO-G14
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 8 14
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology BIPOLAR BICMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
Amplifier Type OPERATIONAL AMPLIFIER
Length 8.65 mm
Moisture Sensitivity Level 1
Seated Height-Max 1.75 mm
Temperature Grade INDUSTRIAL
Terminal Pitch 1.27 mm
Width 3.9 mm

Compare HA7-5020-5 with alternatives

Compare MAX4395ESD-T with alternatives