HA7-5020-5 vs EL2460CS feature comparison

HA7-5020-5 Intersil Corporation

Buy Now Datasheet

EL2460CS Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP RENESAS ELECTRONICS CORP
Part Package Code DIP
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 50 µA
Frequency Compensation YES
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-XDIP-T8
JESD-609 Code e0
Low-Offset NO
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Slew Rate-Min 500 V/us
Supply Voltage Limit-Max 18 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Base Number Matches 2 3
Date Of Intro 2017-09-29
Consumer IC Type VIDEO AMPLIFIER