HA456CM
vs
MAX4456CQH-TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LPCC
LPCC
Package Description
QCCJ,
PLASTIC, MO-047AC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
CROSS POINT SWITCH
CROSS POINT SWITCH
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.585 mm
16.5862 mm
Moisture Sensitivity Level
3
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
-5 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
44
44
Off-state Isolation-Nom
70 dB
80 dB
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
NOT SPECIFIED
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.585 mm
16.5862 mm
Base Number Matches
4
1
HTS Code
8542.39.00.01
Additional Feature
VIDEO APPLICATION
JESD-609 Code
e0
Output
SEPARATE OUTPUT
Package Equivalence Code
LDCC44,.7SQ
Qualification Status
Not Qualified
Switch-off Time-Max
35 ns
Switch-on Time-Max
50 ns
Technology
CMOS
Compare HA456CM with alternatives
Compare MAX4456CQH-TD with alternatives