HA456CM vs MAX4456CQH-D feature comparison

HA456CM Harris Semiconductor

Buy Now Datasheet

MAX4456CQH-D Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 44 44
Off-state Isolation-Nom 70 dB 80 dB
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 83 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-on Time-Max 185 ns 50 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 4 1
Part Package Code LPCC
Package Description PLASTIC, MO-047AC, LCC-44
Pin Count 44
ECCN Code EAR99
Additional Feature VIDEO APPLICATION
Length 16.5862 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Switch-off Time-Max 35 ns
Technology CMOS
Width 16.5862 mm

Compare MAX4456CQH-D with alternatives