MAX4456CQH-D vs HA456CMZ feature comparison

MAX4456CQH-D Maxim Integrated Products

Buy Now Datasheet

HA456CMZ Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code LPCC PLCC
Package Description PLASTIC, MO-047AC, LCC-44 ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
Pin Count 44 44
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature VIDEO APPLICATION
Analog IC - Other Type CROSS POINT SWITCH CROSS POINT SWITCH
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.5862 mm 16.585 mm
Moisture Sensitivity Level 1 3
Neg Supply Voltage-Max (Vsup) -5.5 V -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Channels 8 8
Number of Functions 1 1
Number of Terminals 44 44
Off-state Isolation-Nom 80 dB 70 dB
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Switch-off Time-Max 35 ns
Switch-on Time-Max 50 ns
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.585 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Switching BREAK-BEFORE-MAKE
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX4456CQH-D with alternatives

Compare HA456CMZ with alternatives