HA4-2522/883
vs
5962-9088101MPA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
INTERSIL CORP
ROCHESTER ELECTRONICS INC
Part Package Code
QLCC
DIP
Package Description
QCCN, LCC20,.35SQ
DIP,
Pin Count
20
8
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.25 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.25 µA
Common-mode Reject Ratio-Nom
74 dB
115 dB
Frequency Compensation
YES (AVCL>=3)
Input Offset Voltage-Max
10000 µV
1000 µV
JESD-30 Code
S-CQCC-N20
R-GDIP-T8
JESD-609 Code
e0
Length
8.89 mm
9.58 mm
Low-Offset
NO
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
MIL-STD-883
Seated Height-Max
2.54 mm
5.08 mm
Slew Rate-Min
60 V/us
Supply Current-Max
7 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
NOT SPECIFIED
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Voltage Gain-Min
5000
Width
8.89 mm
7.62 mm
Base Number Matches
3
3
Pbfree Code
No
Moisture Sensitivity Level
NOT SPECIFIED
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Slew Rate-Nom
0.65 V/us
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Dose
MIL-STD-883 V
Unity Gain BW-Nom
2000
Compare HA4-2522/883 with alternatives
Compare 5962-9088101MPA with alternatives