HA4-2522/883
vs
TLE2021CPE4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
TEXAS INSTRUMENTS INC
Package Description
QCCN, LCC20,.35SQ
DIP, DIP8,.3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
0.09 µA
Bias Current-Max (IIB) @25C
0.25 µA
0.07 µA
Common-mode Reject Ratio-Nom
74 dB
110 dB
Frequency Compensation
YES (AVCL>=3)
YES
Input Offset Voltage-Max
14000 µV
600 µV
JESD-30 Code
S-CQCC-N20
R-PDIP-T8
JESD-609 Code
e0
e4
Low-Offset
NO
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
20
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Equivalence Code
LCC20,.35SQ
DIP8,.3
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
60 V/us
0.45 V/us
Slew Rate-Nom
60 V/us
0.5 V/us
Supply Current-Max
7 mA
0.3 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Unity Gain BW-Nom
20000
1700
Voltage Gain-Min
5000
1000000
Base Number Matches
3
1
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
96 dB
Input Offset Current-Max (IIO)
0.006 µA
Length
9.59 mm
Low-Bias
NO
Micropower
YES
Packing Method
TUBE
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Wideband
NO
Width
7.62 mm
Compare TLE2021CPE4 with alternatives