HA2-5002-8 vs HA2-5002/883 feature comparison

HA2-5002-8 Harris Semiconductor

Buy Now

HA2-5002/883 Intersil Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR INTERSIL CORP
Package Description , CAN8,.2 , CAN8,.2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type BUFFER BUFFER
Bandwidth (3dB)-Nom 110 MHz 110 MHz
Bias Current-Max (IIB) @25C 0.007 µA 7 µA
Input Offset Voltage-Max 30000 µV 30000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Slew Rate-Min 1000 V/us 1000 V/us
Supply Current-Max 10 mA 10 mA
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 3
Pbfree Code Yes
Part Package Code BCY
Pin Count 8
Average Bias Current-Max (IIB) 7 µA
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -12 V
Output Current-Min 0.1 A
Peak Reflow Temperature (Cel) NOT APPLICABLE
Slew Rate-Nom 1300 V/us
Supply Voltage Limit-Max 22 V
Supply Voltage-Nom (Vsup) 12 V
Surface Mount NO
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare HA2-5002-8 with alternatives

Compare HA2-5002/883 with alternatives