HA17L431ALP vs LMV431BCM5/NOPB feature comparison

HA17L431ALP Renesas Electronics Corporation

Buy Now Datasheet

LMV431BCM5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SC-74A, MPAK-5 LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 1998-09-01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.95 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -20 °C
Output Voltage-Max 1.253 V 1.253 V
Output Voltage-Min 1.227 V 1.227 V
Output Voltage-Nom 1.24 V 1.24 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.3 mm 1.22 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade OTHER COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 40
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 1%
Width 1.6 mm 1.6 mm
Base Number Matches 2 3
Additional Feature OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 30V
JESD-609 Code e3
Output Current-Max 0.015 A
Supply Voltage-Max (Vsup) 30 V
Supply Voltage-Min (Vsup) 1.24 V
Supply Voltage-Nom (Vsup) 6 V
Temp Coef of Voltage-Max 138.249 ppm/°C
Terminal Finish Matte Tin (Sn)

Compare LMV431BCM5/NOPB with alternatives