HA17555
vs
ICM7555MJA/HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
HITACHI
Analog IC - Other Type
PULSE; RECTANGULAR
TIMER
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
Length
9.6 mm
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
75 °C
125 °C
Operating Temperature-Min
-20 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.06 mm
5.08 mm
Supply Voltage-Max (Vsup)
16 V
16 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL EXTENDED
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
6
1
Pbfree Code
No
Rohs Code
No
parentfamilyid
1239865
kg CO2e/kg
12.04
Average Weight (mg)
569.675
CO2e (mg)
6858.887
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2022-06-10
SVHC Over MCV
7439-92-1
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.10
JESD-609 Code
e0
Moisture Sensitivity Level
1
Output Frequency-Max
0.5 MHz
Package Equivalence Code
DIP8,.3
Screening Level
MIL-STD-883 Class B (Modified)
Terminal Finish
TIN LEAD
Compare HA17555 with alternatives
Compare ICM7555MJA/HR with alternatives