HA17431FPJ vs SPX4040AS-2.5-L feature comparison

HA17431FPJ Hitachi Ltd

Buy Now Datasheet

SPX4040AS-2.5-L MaxLinear Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HITACHI LTD MAXLINEAR INC
Part Package Code SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.85 mm 4.9 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.15 A
Output Voltage-Max 2.595 V 2.529 V
Output Voltage-Min 2.395 V 2.471 V
Output Voltage-Nom 2.495 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 1.75 mm
Surface Mount YES YES
Technology BIPOLAR
Temp Coef of Voltage-Max 114.515 ppm/°C 100 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Width 4.4 mm 3.9 mm
Base Number Matches 2 3
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish MATTE TIN

Compare HA17431FPJ with alternatives

Compare SPX4040AS-2.5-L with alternatives