HA17431FPAJ
vs
ADR01AR-REEL7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP,
|
SOP, SOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.85 mm
|
4.9 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.55 V
|
10.01 V
|
Output Voltage-Min |
2.44 V
|
9.99 V
|
Output Voltage-Nom |
2.495 V
|
10 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.03 mm
|
1.75 mm
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
114.515 ppm/°C
|
10 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
4.4 mm
|
3.9 mm
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
Additional Feature |
|
OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SOP8,.25
|
Peak Reflow Temperature (Cel) |
|
240
|
Supply Voltage-Max (Vsup) |
|
40 V
|
Supply Voltage-Min (Vsup) |
|
12 V
|
Supply Voltage-Nom (Vsup) |
|
15 V
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Voltage Tolerance-Max |
|
0.1%
|
|
|
|
Compare ADR01AR-REEL7 with alternatives