HA17082
vs
TLC25L2CP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
DIP
Package Description
DIP,
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0004 µA
0.00006 µA
Common-mode Reject Ratio-Nom
86 dB
94 dB
Input Offset Voltage-Max
15000 µV
12000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Length
9.6 mm
9.81 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
75 °C
70 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.06 mm
5.08 mm
Slew Rate-Nom
13 V/us
0.03 V/us
Supply Voltage Limit-Max
18 V
18 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Temperature Grade
COMMERCIAL EXTENDED
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
3000
85
Width
7.62 mm
7.62 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e4
Moisture Sensitivity Level
NOT APPLICABLE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
CMOS
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HA17082 with alternatives
Compare TLC25L2CP with alternatives