Part Details for TLC25L2CP by Rochester Electronics LLC
Overview of TLC25L2CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLC25L2CP | Texas Instruments | Dual uPower Low-Voltage Operational Amplifier 8-PDIP |
Part Details for TLC25L2CP
TLC25L2CP CAD Models
TLC25L2CP Part Data Attributes
|
TLC25L2CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TLC25L2CP
Rochester Electronics LLC
DUAL OP-AMP, 12000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00006 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Input Offset Voltage-Max | 12000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.03 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 85 | |
Width | 7.62 mm |
Alternate Parts for TLC25L2CP
This table gives cross-reference parts and alternative options found for TLC25L2CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLC25L2CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33074ADR2 | Motorola Mobility LLC | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | TLC25L2CP vs MC33074ADR2 |
MC3458D | Motorola Mobility LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | TLC25L2CP vs MC3458D |
LP2902N/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 10000uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDIP14, DIP-14 | TLC25L2CP vs LP2902N/NOPB |
AD846SQ/883B | Rochester Electronics LLC | Check for Price | OP-AMP, 350uV OFFSET-MAX, 75MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8 | TLC25L2CP vs AD846SQ/883B |
UPC4560G2-A | NEC Electronics Group | Check for Price | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 | TLC25L2CP vs UPC4560G2-A |
OP-37GIN8 | Linear Technology | Check for Price | IC OP-AMP, 750 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | TLC25L2CP vs OP-37GIN8 |
LM1558S | Intersil Corporation | Check for Price | DUAL OP-AMP, 6000uV OFFSET-MAX, MBCY8 | TLC25L2CP vs LM1558S |
TLC25M4CN | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 12000uV OFFSET-MAX, 0.525MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | TLC25L2CP vs TLC25M4CN |
TL072ACPS | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | TLC25L2CP vs TL072ACPS |
OP284EP | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 200uV OFFSET-MAX, 4.25MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8 | TLC25L2CP vs OP284EP |