HA17008RP
vs
DAC08RC/883C
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
HITACHI LTD
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
QLCC
|
Package Description |
DIP,
|
LCC-20
|
Pin Count |
16
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Output Voltage-Max |
18 V
|
18 V
|
Analog Output Voltage-Min |
-10 V
|
-10 V
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-PDIP-T16
|
S-CQCC-N20
|
Length |
19.2 mm
|
8.89 mm
|
Linearity Error-Max (EL) |
0.19%
|
0.19%
|
Negative Supply Voltage-Nom |
-15 V
|
-15 V
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
75 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
2.54 mm
|
Settling Time-Nom (tstl) |
0.085 µs
|
0.085 µs
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
NO
|
YES
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
7.62 mm
|
8.89 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Manufacturer Package Code |
|
E-20-1
|
ECCN Code |
|
3A001.A.2.C
|
Samacsys Manufacturer |
|
Analog Devices
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Screening Level |
|
MIL-STD-883
|
Settling Time-Max |
|
0.15 µs
|
Supply Current-Max |
|
7.8 mA
|
Technology |
|
BIPOLAR
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HA17008RP with alternatives
Compare DAC08RC/883C with alternatives