HA12142NT
vs
CXA1917AS
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
SONY CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
SDIP,
|
SDIP, SDIP30,.4
|
Pin Count |
30
|
30
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Level-Nom |
300 mV
|
388 mV
|
Dolby Type |
B AND C
|
B AND C
|
Harmonic Distortion |
0.09%
|
0.01%
|
JESD-30 Code |
R-PDIP-T30
|
R-PDIP-T30
|
Length |
27.1 mm
|
26.9 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
30
|
Operating Temperature-Max |
85 °C
|
75 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SDIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
IN-LINE, SHRINK PITCH
|
Playback/Record Mode |
PLAYBACK AND RECORD
|
PLAYBACK AND RECORD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
4.1 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
6.5 V
|
Supply Voltage-Min (Vsup) |
9.5 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.778 mm
|
1.778 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
10.16 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e6
|
Package Equivalence Code |
|
SDIP30,.4
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
20 mA
|
Terminal Finish |
|
Tin/Bismuth (Sn/Bi)
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
|
|
|
Compare HA12142NT with alternatives
Compare CXA1917AS with alternatives