HA12142NT
vs
CXA1332M
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
SONY CORP
|
Part Package Code |
DIP
|
SOIC
|
Package Description |
SDIP,
|
SOP, SOP30,.4
|
Pin Count |
30
|
30
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
DOLBY NOISE REDUCTION IC
|
DOLBY NOISE REDUCTION IC
|
Dolby Level-Nom |
300 mV
|
388 mV
|
Dolby Type |
B AND C
|
B AND C
|
Harmonic Distortion |
0.09%
|
0.12%
|
JESD-30 Code |
R-PDIP-T30
|
R-PDSO-G30
|
Length |
27.1 mm
|
18.8 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
30
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SDIP
|
SOP
|
Package Equivalence Code |
SDIP30,.4
|
SOP30,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE, SHRINK PITCH
|
SMALL OUTLINE
|
Playback/Record Mode |
PLAYBACK AND RECORD
|
PLAYBACK AND RECORD
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.06 mm
|
2.7 mm
|
Supply Voltage-Max (Vsup) |
16 V
|
16 V
|
Supply Voltage-Min (Vsup) |
9.5 V
|
7 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
1.778 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
10.16 mm
|
7.6 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Supply Current-Max |
|
18 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare HA12142NT with alternatives
Compare CXA1332M with alternatives