CXA1332M vs NJM2085M-(TE1) feature comparison

CXA1332M Sony Semiconductor

Buy Now Datasheet

NJM2085M-(TE1) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SONY CORP NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description SOP, SOP30,.4 SSOP,
Pin Count 30 30
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.04 12.04
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Consumer IC Type DOLBY NOISE REDUCTION IC DOLBY NOISE REDUCTION IC
Dolby Level-Nom 388 mV
Dolby Type B AND C B
Harmonic Distortion 0.12% 0.2%
JESD-30 Code R-PDSO-G30 R-PDSO-G30
JESD-609 Code e0
Length 18.8 mm 15.4 mm
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 30 30
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SSOP
Package Equivalence Code SOP30,.4 SOP30,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, SHRINK PITCH
Playback/Record Mode PLAYBACK AND RECORD PLAYBACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 2.6 mm
Supply Current-Max 18 mA
Supply Voltage-Max (Vsup) 16 V 10.5 V
Supply Voltage-Min (Vsup) 7 V 8 V
Surface Mount YES YES
Technology BIPOLAR BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL DUAL
Width 7.6 mm 7.5 mm
Base Number Matches 1 1

Compare CXA1332M with alternatives

Compare NJM2085M-(TE1) with alternatives