HA11441
vs
STK79315A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RENESAS TECHNOLOGY CORP
|
SANYO ELECTRIC CO LTD
|
Part Package Code |
DIP
|
SFM
|
Package Description |
DIP,
|
, SIP18,.1
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Consumer IC Type |
HORIZ/VERT DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PDIP-T18
|
R-PSFM-T18
|
Length |
24.5 mm
|
|
Number of Terminals |
18
|
18
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Surface Mount |
NO
|
NO
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
1
|
Application |
|
MONITOR
|
Blanking Output |
|
NO
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
SIP18,.1
|
Supply Voltage-Max (Vsup) |
|
12 V
|
Supply Voltage-Min (Vsup) |
|
12 V
|
Technology |
|
HYBRID
|
|
|
|
Compare HA11441 with alternatives
Compare STK79315A with alternatives