HA1-2840-9 vs AD841JN feature comparison

HA1-2840-9 Harris Semiconductor

Buy Now Datasheet

AD841JN Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Package Description DIP-14 PLASTIC, DIP-14
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 14.5 µA 10 µA
Bias Current-Max (IIB) @25C 14.5 µA 8 µA
Common-mode Reject Ratio-Min 75 dB 86 dB
Common-mode Reject Ratio-Nom 80 dB 100 dB
Frequency Compensation YES (AVCL>=10) YES
Input Offset Voltage-Max 2000 µV 5000 µV
JESD-30 Code R-CDIP-T14 R-PDIP-T14
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage Limit-Max -17.5 V -18 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 550 V/us 200 V/us
Slew Rate-Nom 625 V/us 300 V/us
Supply Current-Max 15 mA 14 mA
Supply Voltage Limit-Max 17.5 V 18 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 600000 40000
Voltage Gain-Min 20000 25000
Wideband YES
Base Number Matches 1 2
Part Package Code DIP
Pin Count 14
Samacsys Manufacturer Analog Devices
Length 19.305 mm
Seated Height-Max 5.33 mm
Width 7.62 mm

Compare HA1-2840-9 with alternatives

Compare AD841JN with alternatives