HA1-2840-9 vs 5962-01-156-7412 feature comparison

HA1-2840-9 Rochester Electronics LLC

Buy Now Datasheet

5962-01-156-7412 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code DIP
Package Description DIP-14
Pin Count 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 14.5 µA
Common-mode Reject Ratio-Nom 80 dB
Input Offset Voltage-Max 2000 µV
JESD-30 Code R-CDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -17.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 625 V/us
Supply Voltage Limit-Max 17.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Unity Gain BW-Nom 600000
Base Number Matches 3 2

Compare HA1-2840-9 with alternatives

Compare 5962-01-156-7412 with alternatives