HA1-2400/883 vs 5962-8778501XX feature comparison

HA1-2400/883 Intersil Corporation

Buy Now Datasheet

5962-8778501XX Intersil Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP INTERSIL CORP
Part Package Code DIP BCY
Package Description DIP, DIP16,.3 ,
Pin Count 16 12
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Nom 80 dB 70 dB
Frequency Compensation YES (AVCL>=10)
Input Offset Voltage-Max 9000 µV 6000 µV
JESD-30 Code R-GDIP-T16 O-XBCY-W12
JESD-609 Code e0 e4
Length 19.05 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 16 12
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Min 6 V/us
Supply Current-Max 7 mA
Supply Voltage Limit-Max 22.5 V 17.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD GOLD
Terminal Form THROUGH-HOLE WIRE
Terminal Pitch 2.54 mm
Terminal Position DUAL BOTTOM
Unity Gain BW-Nom 20000
Voltage Gain-Min 25000
Width 7.62 mm
Base Number Matches 4 2
Average Bias Current-Max (IIB) 50 µA
Neg Supply Voltage Limit-Max -17.5 V

Compare HA1-2400/883 with alternatives

Compare 5962-8778501XX with alternatives