5962-8778501XX vs HA1-2400-2 feature comparison

5962-8778501XX Intersil Corporation

Buy Now

HA1-2400-2 Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERSIL CORP HARRIS SEMICONDUCTOR
Part Package Code BCY
Package Description , CERDIP-16
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 50 µA 0.2 µA
Common-mode Reject Ratio-Nom 70 dB 100 dB
Input Offset Voltage-Max 6000 µV 9000 µV
JESD-30 Code O-XBCY-W12 R-GDIP-T16
JESD-609 Code e4 e0
Neg Supply Voltage Limit-Max -17.5 V -22.5 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 12 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC, GLASS-SEALED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Supply Voltage Limit-Max 17.5 V 22.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Base Number Matches 2 4
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.2 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES (AVCL>=10)
Low-Offset NO
Package Code DIP
Package Equivalence Code DIP16,.3
Slew Rate-Min 6 V/us
Slew Rate-Nom 8 V/us
Supply Current-Max 6 mA
Terminal Pitch 2.54 mm
Unity Gain BW-Nom 8000
Voltage Gain-Min 50000

Compare 5962-8778501XX with alternatives