H6500NLT vs LFZ28H09 feature comparison

H6500NLT Pulse Electronics Corporation

Buy Now Datasheet

LFZ28H09 Delta Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP DELTA ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks
DC Resistance-Max 0.15 Ω 0.17 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.5 mm 25 mm
Inductance 15 µH 8000 µH
Length 6.6 mm 30 mm
Mounting Type SURFACE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TR
Width 6.22 mm 30 mm
Base Number Matches 1 1

Compare H6500NLT with alternatives

Compare LFZ28H09 with alternatives