H6500NLT vs H6501NL feature comparison

H6500NLT Pulse Electronics Corporation

Buy Now Datasheet

H6501NL Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP PULSE ELECTRONICS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 15 Weeks 15 Weeks
DC Resistance-Max 0.15 Ω 0.2 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 5.5 mm 5.5 mm
Inductance 15 µH 30 µH
Length 6.6 mm 6.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TR TAPE AND REEL
Width 6.22 mm 6.22 mm
Base Number Matches 1 1

Compare H6500NLT with alternatives

Compare H6501NL with alternatives