H5PS1G63EFR-Y5 vs IS43DR16640BL-3DBL feature comparison

H5PS1G63EFR-Y5 SK Hynix Inc

Buy Now Datasheet

IS43DR16640BL-3DBL Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer SK HYNIX INC INTEGRATED SILICON SOLUTION INC
Part Package Code BGA
Package Description TFBGA, BGA84,9X15,32 TFBGA, BGA84,9X15,32
Pin Count 84
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.45 ns 0.45 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 333 MHz 333 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
JESD-609 Code e1
Length 13 mm 12.5 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 64MX16 64MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA84,9X15,32 BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.01 A 0.015 A
Supply Current-Max 0.26 mA 0.25 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 8 mm 8 mm
Base Number Matches 1 1

Compare H5PS1G63EFR-Y5 with alternatives

Compare IS43DR16640BL-3DBL with alternatives