H2P-SHF-AA vs D01-96702T6 feature comparison

H2P-SHF-AA JST Manufacturing

Buy Now Datasheet

D01-96702T6

Part not found

Search for D01-96702T6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer J S T MFG CO LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.252 inch
Body Depth 0.461 inch
Body Length 0.343 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Design REMOVABLE CNT BLOCK
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6
MIL Conformance NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard CSA;TUV;UL
Terminal Length 0.157 inch
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Base Number Matches 1

Compare H2P-SHF-AA with alternatives