H2P-SHF-AA
vs
851-99-002-30-001
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
J S T MFG CO LTD
MILL-MAX MFG CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Samacsys Manufacturer
JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth
0.252 inch
Body Depth
0.461 inch
Body Length
0.343 inch
Body/Shell Style
RECEPTACLE
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
REMOVABLE CNT BLOCK
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Diameter-Min
0.035 inch
Insulation Resistance
500000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE6
MIL Conformance
NO
NO
Mating Contact Pitch
0.098 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
CSA;TUV;UL
Terminal Length
0.157 inch
Termination Type
CRIMP
SURFACE MOUNT
Total Number of Contacts
2
2
UL Flammability Code
94V-0
94V-0
Wire Size-Max
22 AWG
Wire Size-Min
30 AWG
Base Number Matches
1
1
Additional Feature
COMPATIBLE CONTACT: 0489-0-15-01-11-02-04-0
Contact Finish Termination
TIN LEAD OVER NICKEL
JESD-609 Code
e0
Mounting Style
STRAIGHT
Terminal Pitch
1.27 mm
Compare H2P-SHF-AA with alternatives
Compare 851-99-002-30-001 with alternatives