H22A4 vs ISTS100 feature comparison

H22A4 Intersil Corporation

Buy Now Datasheet

ISTS100 Isocom LTD

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ISOCOM LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Gap Size 3.17 mm
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 55 V
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Output Circuit Type Transistor
Response Time-Max 0.000008 s
Surface Mount NO
Base Number Matches 8 2
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Number of Functions 1
On-state Collector Current-Nom 4.9 mA
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH

Compare H22A4 with alternatives

Compare ISTS100 with alternatives