H22A4
vs
OPB848TX
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INTERSIL CORP
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Gap Size |
3.17 mm
|
2.55 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
On-State Voltage-Max |
55 V
|
50 V
|
Operating Temperature-Max |
100 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Output Circuit Type |
Transistor
|
Transistor
|
Response Time-Max |
0.000008 s
|
0.000015 s
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
8
|
2
|
ECCN Code |
|
3A001.A.2.B
|
Forward Current-Max |
|
0.05 A
|
Number of Elements |
|
1
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
|
|
|
Compare H22A4 with alternatives