H2260NL
vs
000-7421-30
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
EDSO-G16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
5 Weeks, 5 Days
|
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINALS ALSO
|
|
Application |
10/100 BASE-TX; ETHERNET
|
LAN; 10/100 BASE-T; AUTOMDIX
|
Height |
6 mm
|
5.23 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
12.95 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
|
Primary Inductance |
350 µH
|
350 µH
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT
|
Width |
7.11 mm
|
7.11 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
|
|
|