Part Details for 000-7421-30 by Wurth Elektronik
Overview of 000-7421-30 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 000-7421-30
000-7421-30 CAD Models
000-7421-30 Part Data Attributes:
|
000-7421-30
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
000-7421-30
Wurth Elektronik
Datacom Transformer, LAN; 10/100 BASE-T; AUTOMDIX Application(s), 1CT:1CT, EDSO-G16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EDSO-G16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | LAN; 10/100 BASE-T; AUTOMDIX | |
Height | 5.23 mm | |
Isolation Voltage | 1500 V | |
Length | 12.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 7.11 mm |