H21L2
vs
MOC75T2
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
MOTOROLA INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Gap Size |
3.17 mm
|
3.09 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Circuit Type |
Schmitt Trigger
|
Schmitt Trigger
|
Response Time-Max |
0.000001 s
|
1e-7 s
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
7
|
3
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.06 A
|
Hysteresis Ratio-Nom |
|
0.75
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
|
3.195 mm
|
Supply Voltage-Min |
|
3 V
|
|
|
|
Compare MOC75T2 with alternatives