MOC75T2
vs
OPB668T
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Gap Size |
3.09 mm
|
3.17 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Circuit Type |
Schmitt Trigger
|
Transistor
|
Response Time-Max |
1e-7 s
|
3e-8 s
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-5
|
Samacsys Manufacturer |
|
TT Electronics
|
Additional Feature |
|
TTL COMPATIBLE
|
Configuration |
|
SINGLE
|
Forward Current-Max |
|
0.05 A
|
Hysteresis Ratio-Nom |
|
1.2
|
Number of Functions |
|
1
|
On-State Voltage-Max |
|
30 V
|
Optoelectronic Device Type |
|
LOGIC OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
|
3.18 mm
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare OPB668T with alternatives