H218714 vs 16013-G feature comparison

H218714 Mersen Electrical Power

Buy Now Datasheet

16013-G Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Height 38 mm 38 mm
Body Length or Diameter 10.2 mm 10.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 10x38mm 10x38mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 2 A 2 A
Rated Voltage(AC) 500 V 500 V
Reference Standard CE; IEC IEC; NFC; UNE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Built-in Feature INDICATOR
JESD-609 Code e4
Packing Method BOX
Terminal Finish SILVER

Compare H218714 with alternatives

Compare 16013-G with alternatives