There are no models available for this part yet.
Overview of H218714 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for H218714 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71877263
|
RS | Ferrule Fuse-Link, Size 10.3 x 38 aM, 120 kA, 500VAC, 2A, No Indicator | Mersen H218714 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 15 |
|
$21.3100 / $23.6700 | Buy Now | |
DISTI #
H218714
|
TME | Fuse: fuse, aM,time-lag, 2A, 500VAC, 10x38mm Min Qty: 1 | 9 |
|
$1.1700 / $1.8400 | Buy Now |
CAD Models for H218714 by Mersen Electrical Power
Part Data Attributes for H218714 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Body Height
|
38 mm
|
Body Length or Diameter
|
10.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
10x38mm
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
2 A
|
Rated Voltage(AC)
|
500 V
|
Reference Standard
|
CE; IEC
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for H218714
This table gives cross-reference parts and alternative options found for H218714. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of H218714, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16213-G | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs 16213-G |
17413-G | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs 17413-G |
16513-G | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs 16513-G |
7181.4104 | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | H218714 vs 7181.4104 |
S216653 | Electric Fuse, 2A, 500VAC, 250VDC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs S216653 |
FR14GG69V2P | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs FR14GG69V2P |
CY10X38M2 | Electric Fuse, Time Lag Blow, 2A, 500VAC, 120000A (IR), Inline/holder, | Littelfuse Inc | H218714 vs CY10X38M2 |
B216661 | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, | Mersen Electrical Power | H218714 vs B216661 |
FR10GG50V2 | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs FR10GG50V2 |
16713-G | Electric Fuse, 2A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | H218714 vs 16713-G |