H1N5818
vs
S5818
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
HSMC CORP
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.875 V
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
NO
YES
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
1
2
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
1000 µA
Reverse Test Voltage
30 V
Terminal Form
C BEND
Terminal Position
DUAL
Compare H1N5818 with alternatives
Compare S5818 with alternatives