H16P-SHF-AA vs RMTV1-16SHY0104 feature comparison

H16P-SHF-AA JST Manufacturing

Buy Now Datasheet

RMTV1-16SHY0104 ITT Interconnect Solutions

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer J S T MFG CO LTD ITT CANNON
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Body Breadth 0.252 inch
Body Depth 0.461 inch
Body Length 1.72 inch
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design REMOVABLE CNT BLOCK
Contact Finish Mating NOT SPECIFIED GOLD (50)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.035 inch
Insulation Resistance 500000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE6
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard CSA;TUV;UL
Terminal Length 0.157 inch
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
UL Flammability Code 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Contact Finish Termination SILVER
JESD-609 Code e4

Compare H16P-SHF-AA with alternatives

Compare RMTV1-16SHY0104 with alternatives