RMTV1-16SHY0104 vs FCN-723J016/1 feature comparison

RMTV1-16SHY0104 ITT Interconnect Solutions

Buy Now Datasheet

FCN-723J016/1 FUJITSU Semiconductor Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ITT CANNON FUJITSU LTD
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD (50) AU
Contact Finish Termination SILVER PALLADIUM
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 16 16
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.1 inch
Body Depth 0.543 inch
Body Length 1.6 inch
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Insulation Resistance 1000000000 Ω
Insulator Material POLYPHENYLENE OXIDE
Mating Contact Pitch 0.1 inch
Mounting Option 1 LOCKING
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL
Wire Size-Max 20 AWG
Wire Size-Min 32 AWG

Compare RMTV1-16SHY0104 with alternatives