H12WD48125PG vs H12WD48125FP-10 feature comparison

H12WD48125PG Crydom Inc

Buy Now Datasheet

H12WD48125FP-10 Crydom Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC CRYDOM INC
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Samacsys Manufacturer CRYDOM
Additional Feature UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING UL RECOGNIZED, VDE APPROVED
Control Current 0.015 A
Control Voltage 5.5 V
Input Type DC
Isolation Voltage-Max 4000 V 4000 V
Number of Elements 1 1
On-State Current-Max 125 A 125 A
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR
Overall Height 22.9 mm
Overall Length 58.4 mm
Base Number Matches 4 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-4

Compare H12WD48125PG with alternatives

Compare H12WD48125FP-10 with alternatives